NJM2903CG-TE2 | |
---|---|
DigiKey Part Number | 2129-NJM2903CG-TE2TR-ND - Tape & Reel (TR) 2129-NJM2903CG-TE2CT-ND - Cut Tape (CT) 2129-NJM2903CG-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2903CG-TE2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose MOS, Open-Collector, TTL 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.23100 | ¥62.31 |
25 | ¥5.85560 | ¥146.39 |
100 | ¥4.77940 | ¥477.94 |
250 | ¥4.43900 | ¥1,109.75 |
500 | ¥3.77794 | ¥1,888.97 |
1,000 | ¥3.02235 | ¥3,022.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.73902 | ¥6,847.55 |
5,000 | ¥2.55011 | ¥12,750.55 |
12,500 | ¥2.45566 | ¥30,695.75 |
25,000 | ¥2.36121 | ¥59,030.25 |