Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,140 In Stock | 1 : ¥48.45000 Cut Tape (CT) 3,000 : ¥24.32284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, TTL | 2.5V ~ 5.5V | 5mV @ 2.5V | 5µA @ 2.5V | 15mA | 4mA | 50dB CMRR, 50dB PSRR | 5ns | 2mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
1,532 In Stock | 1 : ¥54.15000 Cut Tape (CT) 250 : ¥37.80356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, TTL | 2.5V ~ 5.5V | 5mV @ 2.5V | 5µA @ 2.5V | 50mA | 4mA | 50dB CMRR, 50dB PSRR | 5ns | 2mV | -40°C ~ 125°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 |