LM339DR | |
---|---|
DigiKey Part Number | 296-1013-2-ND - Tape & Reel (TR) 296-1013-1-ND - Cut Tape (CT) 296-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339DR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.66900 | ¥26.69 |
25 | ¥2.40760 | ¥60.19 |
100 | ¥1.66360 | ¥166.36 |
250 | ¥1.40128 | ¥350.32 |
500 | ¥1.13844 | ¥569.22 |
1,000 | ¥0.87576 | ¥875.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.78820 | ¥1,970.50 |
5,000 | ¥0.74440 | ¥3,722.00 |
12,500 | ¥0.67871 | ¥8,483.88 |
25,000 | ¥0.63492 | ¥15,873.00 |
62,500 | ¥0.56924 | ¥35,577.50 |
125,000 | ¥0.54735 | ¥68,418.75 |