TLV1811LDBVR

DigiKey Part Number
296-TLV1811LDBVRTR-ND - Tape & Reel (TR)
296-TLV1811LDBVRCT-ND - Cut Tape (CT)
296-TLV1811LDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1811LDBVR
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV1811LDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 40V
Voltage - Input Offset (Max)
3mV @ 12V
Current - Input Bias (Max)
0.15pA @ 12V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
7.5µA
CMRR, PSRR (Typ)
100dB PSRR
Propagation Delay (Max)
450ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.31000¥11.31
10¥10.13300¥101.33
25¥9.61640¥240.41
100¥7.89930¥789.93
250¥7.38416¥1,846.04
500¥6.52554¥3,262.77
1,000¥5.15174¥5,151.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.08704¥12,261.12
6,000¥3.88269¥23,296.14
15,000¥3.73673¥56,050.95
Manufacturers Standard Package