MAX9010EXT+T

DigiKey Part Number
MAX9010EXT+TTR-ND - Tape & Reel (TR)
MAX9010EXT+TCT-ND - Cut Tape (CT)
MAX9010EXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9010EXT+T
Description
IC COMPARATOR 1 GEN PUR SC70-6
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Comparator General Purpose TTL SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX9010EXT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
TTL
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5.5V
Current - Input Bias (Max)
0.5µA @ 5V
Current - Output (Typ)
40mA
Current - Quiescent (Max)
2.1mA
CMRR, PSRR (Typ)
95dB CMRR, 82dB PSRR
Propagation Delay (Max)
9ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.57000¥24.57
10¥22.06900¥220.69
25¥20.86520¥521.63
100¥18.08290¥1,808.29
250¥17.15544¥4,288.86
500¥15.39366¥7,696.83
1,000¥12.98263¥12,982.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.33350¥30,833.75
5,000¥11.86982¥59,349.10
Manufacturers Standard Package