Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,444 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,000 : ¥0.92357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2V ~ 30V, ±1V ~ 15V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | 0°C ~ 70°C | - | - | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
199 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥3.03283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 7mV @ 30V | 0.15µA @ 36V | 16mA @ 5V | 2.5mA | - | 500ns (Typ) | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SO |