Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,338 In Stock | 1 : ¥37.75000 Cut Tape (CT) 500 : ¥23.66024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.7V ~ 44V, ±1.35V ~ 22V | 1.6mV @ 5V | 0.05µA @ 5V | 10mA @ 5V | 60µA | 110dB CMRR, 110dB PSRR | 5.5µs | - | -40°C ~ 125°C | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | TSOT-23-5 | |||
685 In Stock | 1 : ¥44.80000 Cut Tape (CT) 2,500 : ¥22.49677 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS | 2.45V ~ 3.5V | 5.5mV @ 3.3V | 1.5µA @ 3.3V | 70mA | 5.8mA | 70dB CMRR, 73dB PSRR | 5ns | 4.7mV | -40°C ~ 85°C | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | TSOT-23-5 | ||
1,127 In Stock | 1 : ¥45.99000 Cut Tape (CT) 500 : ¥28.79142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS | 2.45V ~ 5.25V | 5.5mV @ 5V | 1.6µA @ 5V | 19mA @ 5V | 2.65mA | - | 5.3ns | - | -40°C ~ 85°C | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
845 In Stock | 1 : ¥45.99000 Cut Tape (CT) 500 : ¥28.79142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS | 2.45V ~ 3.5V | 5.5mV @ 3.3V | 1.5µA @ 3.3V | 70mA | 5.8mA | 70dB CMRR, 73dB PSRR | 5ns | 4.7mV | -40°C ~ 85°C | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
2,335 In Stock | 1 : ¥47.52000 Cut Tape (CT) 2,500 : ¥23.86713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS | 2.45V ~ 5.25V | 5.5mV @ 5V | 1.6µA @ 5V | 19mA @ 5V | 2.65mA | - | 5.3ns | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP | ||
962 In Stock | 1 : ¥52.46000 Tube | - | Tube | Active | General Purpose | 1 | CMOS, Complementary, TTL | 3V ~ 10V, ±1.5V ~ 5V | 7mV @ 5V | 6µA @ 5V | - | 6mA, 3.3mA, 5.5mA | 85dB CMRR, 65dB PSRR | 9.8ns | - | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
5,363 In Stock | 1 : ¥55.34000 Cut Tape (CT) 3,000 : ¥30.24928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Complementary, LVDS, Rail-to-Rail | 2.5V ~ 5.5V | 5mV @ 3V | 5µA @ 3V | 50mA | 21mA | 50dB CMRR, 50dB PSRR | 3ns | 100µV | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
0 In Stock Check Lead Time | 1 : ¥45.99000 Cut Tape (CT) 2,500 : ¥23.06774 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS | 2.45V ~ 3.5V | 5.5mV @ 3.3V | 1.5µA @ 3.3V | 70mA | 5.8mA | 70dB CMRR, 73dB PSRR | 5ns | 4.7mV | -40°C ~ 85°C | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 |