TLV7011DCKR | |
---|---|
DigiKey Part Number | 296-49982-2-ND - Tape & Reel (TR) 296-49982-1-ND - Cut Tape (CT) 296-49982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7011DCKR |
Description | IC COMPARATOR 1 SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7011DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 8mV | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 78dB PSRR | |
Propagation Delay (Max) | 350ns | |
Hysteresis | 4.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.84600 | ¥48.46 |
25 | ¥4.55680 | ¥113.92 |
100 | ¥3.71760 | ¥371.76 |
250 | ¥3.45352 | ¥863.38 |
500 | ¥2.93904 | ¥1,469.52 |
1,000 | ¥2.35127 | ¥2,351.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.13083 | ¥6,392.49 |
6,000 | ¥1.98387 | ¥11,903.22 |
15,000 | ¥1.91039 | ¥28,655.85 |
30,000 | ¥1.83692 | ¥55,107.60 |