Comparators
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
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
16-SSOP
LT1714IGN#PBF
IC COMPARATOR 2 W/LATCH 16SSOP
Analog Devices Inc.
599
In Stock
1 : ¥85.60000
Tube
Tube
Active
with Latch
2
CMOS, Complementary, Rail-to-Rail, TTL
2.4V ~ 12V, ±2.4V ~ 6V
4mV @ 5V
2µA @ 5V
20mA
7.5mA
70dB CMRR, 80dB PSRR
11ns
-
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
Surface Mount
16-SSOP
16-SSOP
LT1714CGN#PBF
IC COMPARATOR 2 W/LATCH 16SSOP
Analog Devices Inc.
2,596
In Stock
1 : ¥80.76000
Tube
Tube
Active
with Latch
2
CMOS, Complementary, Rail-to-Rail, TTL
2.4V ~ 12V, ±2.4V ~ 6V
4mV @ 5V
2µA @ 5V
20mA
7.5mA
70dB CMRR, 80dB PSRR
11ns
-
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
Surface Mount
16-SSOP
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.