LT1714IGN#PBF | |
---|---|
DigiKey Part Number | LT1714IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1714IGN#PBF |
Description | IC COMPARATOR 2 W/LATCH 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1714IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | CMOS, Complementary, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 12V, ±2.4V ~ 6V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 2µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 7.5mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 11ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.61000 | ¥85.61 |
10 | ¥77.35300 | ¥773.53 |
25 | ¥73.74960 | ¥1,843.74 |
100 | ¥64.03800 | ¥6,403.80 |
300 | ¥61.15973 | ¥18,347.92 |
500 | ¥55.76322 | ¥27,881.61 |
1,000 | ¥48.56796 | ¥48,567.96 |