Comparators

Results: 2
Number of Elements
12
Output Type
CMOS, Complementary, Rail-to-Rail, TTLCMOS, Complementary, TTL
Voltage - Supply, Single/Dual (±)
2.4V ~ 12V, ±2.4V ~ 6V-
Voltage - Input Offset (Max)
3mV @ ±5V4mV @ 5V
Current - Input Bias (Max)
2µA @ 5V10µA @ ±5V
Current - Quiescent (Max)
7.5mA35mA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR96dB CMRR, 75dB PSRR
Propagation Delay (Max)
11ns14ns
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)16-SSOP (0.154", 3.90mm Width)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-PDIP16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
16-SSOP
LT1714IGN#PBF
IC COMPARATOR 2 W/LATCH 16SSOP
Analog Devices Inc.
499
In Stock
1 : ¥85.61000
Tube
Tube
Active
with Latch
2
CMOS, Complementary, Rail-to-Rail, TTL
2.4V ~ 12V, ±2.4V ~ 6V
4mV @ 5V
2µA @ 5V
20mA
7.5mA
70dB CMRR, 80dB PSRR
11ns
-
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
Surface Mount
16-SSOP
8-PDIP Top View
LT1016CN8#PBF
IC COMPARATOR 1 W/LATCH 8DIP
Analog Devices Inc.
352
In Stock
1 : ¥63.33000
Tube
Tube
Active
with Latch
1
CMOS, Complementary, TTL
-
3mV @ ±5V
10µA @ ±5V
20mA
35mA
96dB CMRR, 75dB PSRR
14ns
-
0°C ~ 70°C
8-DIP (0.300", 7.62mm)
Through Hole
8-PDIP
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.