TLV3602DGKR

DigiKey Part Number
296-TLV3602DGKRTR-ND - Tape & Reel (TR)
296-TLV3602DGKRCT-ND - Cut Tape (CT)
296-TLV3602DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3602DGKR
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull, CMOS, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Push-Pull, CMOS, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.5V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
5µA
Current - Output (Typ)
30mA
Current - Quiescent (Max)
7mA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
3.5ns
Hysteresis
5mV
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.82000¥66.82
10¥60.36400¥603.64
25¥57.55400¥1,438.85
100¥49.97470¥4,997.47
250¥47.72880¥11,932.20
500¥43.51730¥21,758.65
1,000¥37.90216¥37,902.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥36.49844¥91,246.10
Manufacturers Standard Package