LMV7219M7/NOPB

DigiKey Part Number
LMV7219M7/NOPBTR-ND - Tape & Reel (TR)
LMV7219M7/NOPBCT-ND - Cut Tape (CT)
LMV7219M7/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV7219M7/NOPB
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7219M7/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.95µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
1.8mA
CMRR, PSRR (Typ)
85dB CMRR, 85dB PSRR
Propagation Delay (Max)
20ns
Hysteresis
7.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.78000¥25.78
10¥23.15100¥231.51
25¥21.88320¥547.08
100¥18.96560¥1,896.56
250¥17.99328¥4,498.32
500¥16.14532¥8,072.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.63066¥13,630.66
2,000¥12.89723¥25,794.46
3,000¥12.52744¥37,582.32
5,000¥12.11538¥60,576.90
Manufacturers Standard Package