LM393ADT | |
---|---|
DigiKey Part Number | 497-4267-2-ND - Tape & Reel (TR) 497-4267-1-ND - Cut Tape (CT) 497-4267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393ADT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393ADT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.1µA @ 5V | |
Current - Output (Typ) | 18mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.79200 | ¥37.92 |
25 | ¥3.53640 | ¥88.41 |
100 | ¥2.83010 | ¥283.01 |
250 | ¥2.62756 | ¥656.89 |
500 | ¥2.22324 | ¥1,111.62 |
1,000 | ¥1.71801 | ¥1,718.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.56644 | ¥3,916.10 |
5,000 | ¥1.46537 | ¥7,326.85 |
12,500 | ¥1.36431 | ¥17,053.88 |
25,000 | ¥1.29357 | ¥32,339.25 |
62,500 | ¥1.26325 | ¥78,953.12 |