ADCMP607BCPZ-R7

DigiKey Part Number
ADCMP607BCPZ-R7TR-ND - Tape & Reel (TR)
ADCMP607BCPZ-R7CT-ND - Cut Tape (CT)
ADCMP607BCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP607BCPZ-R7
Description
IC COMPARATOR 1 W/LATCH 12LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch CML 12-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADCMP607BCPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
CML
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 2.5V
Current - Input Bias (Max)
5µA @ 2.5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
1.5mA
CMRR, PSRR (Typ)
50dB CMRR, 50dB PSRR
Propagation Delay (Max)
2.1ns
Hysteresis
100µV
Operating Temperature
-40°C ~ 125°C
Package / Case
12-WFQFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
12-LFCSP-WQ (3x3)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥31.19726¥46,795.89
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.70000¥43.70
10¥39.45400¥394.54
25¥37.61600¥940.40
100¥32.66170¥3,266.17
250¥32.30464¥8,076.16
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.14000¥62.14
10¥56.11700¥561.17
25¥53.51000¥1,337.75
100¥46.46170¥4,646.17
250¥44.37364¥11,093.41
500¥40.45830¥20,229.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.