TLV9032DDFR

DigiKey Part Number
296-TLV9032DDFRTR-ND - Tape & Reel (TR)
296-TLV9032DDFRCT-ND - Cut Tape (CT)
296-TLV9032DDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9032DDFR
Description
IC COMPARATOR 2 GEN PUR TSOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull, Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
30µA
CMRR, PSRR (Typ)
70dB CMRR, 95dB
Propagation Delay (Max)
100ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-8
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.01000¥13.01
10¥11.65500¥116.55
25¥11.05840¥276.46
100¥9.08440¥908.44
250¥8.49168¥2,122.92
500¥7.50436¥3,752.18
1,000¥5.92450¥5,924.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.52953¥16,588.59
6,000¥5.25306¥31,518.36
15,000¥5.05557¥75,833.55
Manufacturers Standard Package