TLV1811LDBVR | |
---|---|
DigiKey Part Number | 296-TLV1811LDBVRTR-ND - Tape & Reel (TR) 296-TLV1811LDBVRCT-ND - Cut Tape (CT) 296-TLV1811LDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1811LDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1811LDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 0.15pA @ 12V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 7.5µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 450ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.13300 | ¥101.33 |
25 | ¥9.61640 | ¥240.41 |
100 | ¥7.89930 | ¥789.93 |
250 | ¥7.38416 | ¥1,846.04 |
500 | ¥6.52554 | ¥3,262.77 |
1,000 | ¥5.15174 | ¥5,151.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.08704 | ¥12,261.12 |
6,000 | ¥3.88269 | ¥23,296.14 |
15,000 | ¥3.73673 | ¥56,050.95 |