Comparators

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
General PurposeWindow
Number of Elements
14
Voltage - Supply, Single/Dual (±)
1.8V ~ 36V2V ~ 32V, ±1V ~ 16V
Voltage - Input Offset (Max)
5mV @ 30V-
Current - Input Bias (Max)
0.25µA @ 5V-
Current - Output (Typ)
16mA @ 5V-
Current - Quiescent (Max)
11µA2mA
Propagation Delay (Max)
28.1µs-
Hysteresis
5.5mV-
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
14-SOSOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
14-SOIC
LM139DT
IC COMPARATOR 4 GEN PUR 14SO
STMicroelectronics
13,188
In Stock
1 : ¥14.71000
Cut Tape (CT)
2,500 : ¥6.73569
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
2V ~ 32V, ±1V ~ 16V
5mV @ 30V
0.25µA @ 5V
16mA @ 5V
2mA
-
-
-
-55°C ~ 125°C
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SO
SOT-23-Thin
TPS3701DDCR
IC COMPARATOR 1 WINDW SOT23-THIN
Texas Instruments
7,684
In Stock
1 : ¥21.59000
Cut Tape (CT)
3,000 : ¥9.87545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Window
1
Open-Drain
1.8V ~ 36V
-
-
-
11µA
-
28.1µs
5.5mV
-40°C ~ 125°C
SOT-23-6 Thin, TSOT-23-6
Surface Mount
SOT-23-THIN
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.