LM393QT | |
---|---|
DigiKey Part Number | 497-11126-2-ND - Tape & Reel (TR) 497-11126-1-ND - Cut Tape (CT) 497-11126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393QT |
Description | IC COMPARATOR 2 GEN PUR 8UFSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-UFSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM393QT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | - | |
Package / Case | 8-UFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UFSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.21300 | ¥32.13 |
25 | ¥2.99920 | ¥74.98 |
100 | ¥2.39990 | ¥239.99 |
250 | ¥2.22832 | ¥557.08 |
500 | ¥1.88556 | ¥942.78 |
1,000 | ¥1.50897 | ¥1,508.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50897 | ¥4,526.91 |