Comparators

Results: 4
Manufacturer
onsemiSTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Number of Elements
24
Output Type
CMOS, MOS, Open-CollectorCMOS, Open-Collector, TTLOpen-CollectorOpen-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V2V ~ 36V, ±1V ~ 18V3V ~ 30V3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V7mV @ 30V7mV @ 5V
Current - Input Bias (Max)
0.025µA @ 5V0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V20mA30mA @ 5V
Current - Quiescent (Max)
100µA2.5mA
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC14-SOIC14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
8-SOIC
LM2903YDT
IC COMPARATOR 2 GEN PUR 8SOIC
STMicroelectronics
13,764
In Stock
1 : ¥5.19000
Cut Tape (CT)
2,500 : ¥1.82596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 5V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
-40°C ~ 125°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
MC74HC132ADTR2G
NCV2901DTBR2G
IC COMPARATOR 4 GEN PUR 14TSSOP
onsemi
7,164
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥1.68472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
CMOS, Open-Collector, TTL
3V ~ 36V, ±1.5V ~ 18V
7mV @ 5V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
-40°C ~ 125°C
Automotive
AEC-Q100
14-TSSOP (0.173", 4.40mm Width)
Surface Mount
14-TSSOP
14-SOIC
LP2901IDRQ1
IC COMPARATOR 4 GEN PUR 14SOIC
Texas Instruments
8,787
In Stock
1 : ¥6.80000
Cut Tape (CT)
2,500 : ¥2.16535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
General Purpose
4
CMOS, MOS, Open-Collector
3V ~ 30V
5mV @ 30V
0.025µA @ 5V
30mA @ 5V
100µA
-
-
-
-40°C ~ 85°C
Automotive
AEC-Q100
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SOIC
14-TSSOP
LM2901PW
IC COMPARATOR 4 DIFF 14TSSOP
Texas Instruments
16
In Stock
1 : ¥14.54000
Tube
-
Tube
Last Time Buy
General Purpose
4
Open-Collector
2V ~ 30V, ±1V ~ 15V
7mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
-
-
14-TSSOP (0.173", 4.40mm Width)
Surface Mount
14-TSSOP
Showing
of 4

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.