Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,109 In Stock | 1 : ¥6.12000 Cut Tape (CT) 2,500 : ¥2.36252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | -55°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
16,325 In Stock | 1 : ¥5.95000 Cut Tape (CT) 3,000 : ¥2.30326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector | 2.7V ~ 5.5V | 7mV @ 5V | 0.25µA @ 5V | 84mA @ 5V | 150µA | - | 600ns | - | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
0 In Stock 6,048 Factory Check Lead Time | 384 : ¥12.53596 Tube | - | Tube | Active | General Purpose | 4 | CMOS, Rail-to-Rail, TTL | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | 1mV @ 5V | 0.003µA @ 5V | - | 5µA | 100dB CMRR, 80dB PSRR | 8µs | 4mV | -40°C ~ 125°C | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP |