LMV331IDCKR | |
---|---|
DigiKey Part Number | 296-6634-2-ND - Tape & Reel (TR) 296-6634-1-ND - Cut Tape (CT) 296-6634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331IDCKR |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 150µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.24500 | ¥52.45 |
25 | ¥4.92400 | ¥123.10 |
100 | ¥4.01850 | ¥401.85 |
250 | ¥3.73272 | ¥933.18 |
500 | ¥3.17690 | ¥1,588.45 |
1,000 | ¥2.54152 | ¥2,541.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.30326 | ¥6,909.78 |
6,000 | ¥2.14440 | ¥12,866.40 |
15,000 | ¥2.06499 | ¥30,974.85 |
30,000 | ¥1.98557 | ¥59,567.10 |