TLV6710DDCR | |
---|---|
DigiKey Part Number | 296-51698-2-ND - Tape & Reel (TR) 296-51698-1-ND - Cut Tape (CT) 296-51698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6710DDCR |
Description | IC COMPARATOR 2 WINDW SOT23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV6710DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 36V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.025µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 11µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 9.9µs | |
Hysteresis | 12mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.83000 | ¥20.83 |
10 | ¥18.70300 | ¥187.03 |
25 | ¥17.64520 | ¥441.13 |
100 | ¥15.03360 | ¥1,503.36 |
250 | ¥14.11576 | ¥3,528.94 |
500 | ¥12.35124 | ¥6,175.62 |
1,000 | ¥10.23393 | ¥10,233.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.52814 | ¥28,584.42 |
6,000 | ¥9.17525 | ¥55,051.50 |