LM2901DR

DigiKey Part Number
296-14593-2-ND - Tape & Reel (TR)
296-14593-1-ND - Cut Tape (CT)
296-14593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901DR
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2901DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.58400¥25.84
25¥2.36000¥59.00
100¥1.75720¥175.72
250¥1.59244¥398.11
500¥1.31802¥659.01
1,000¥0.98852¥988.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.90613¥2,265.32
5,000¥0.85123¥4,256.15
12,500¥0.79631¥9,953.88
25,000¥0.73040¥18,260.00
62,500¥0.70294¥43,933.75
125,000¥0.67967¥84,958.75
Manufacturers Standard Package