MAX9030AUT+T

DigiKey Part Number
MAX9030AUT+TTR-ND - Tape & Reel (TR)
MAX9030AUT+TCT-ND - Cut Tape (CT)
MAX9030AUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9030AUT+T
Description
IC COMPARATOR 1 GEN PUR SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull, Rail-to-Rail SOT-6
Datasheet
 Datasheet
EDA/CAD Models
MAX9030AUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
1mV @ 5V
Current - Input Bias (Max)
0.008µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
55µA
CMRR, PSRR (Typ)
100dB CMRR, 100dB PSRR
Propagation Delay (Max)
228ns
Hysteresis
4mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
10¥8.35700¥83.57
25¥7.93320¥198.33
100¥6.51700¥651.70
250¥6.09196¥1,522.99
500¥5.38366¥2,691.83
1,000¥4.25018¥4,250.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.96684¥9,917.10
5,000¥3.76849¥18,842.45
12,500¥3.62682¥45,335.25
Manufacturers Standard Package