Comparators

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Output Type
Complementary, Push-Pull, TTLMOS, Open-Collector, Open-Emitter, TTL
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V5V ~ 10V, ±2.5V ~ 5V
Voltage - Input Offset (Max)
3mV @ ±5V7.5mV @ ±15V
Current - Input Bias (Max)
0.25µA @ ±15V1.1µA @ ±5V
Current - Output (Typ)
20mA-
Current - Quiescent (Max)
7.5mA14.7mA
CMRR, PSRR (Typ)
100dB CMRR-
Propagation Delay (Max)
12ns-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
8-SOIC
LM311DR
IC COMPARATOR 1 GEN PUR 8SOIC
Texas Instruments
89,578
In Stock
1 : ¥3.45000
Cut Tape (CT)
2,500 : ¥0.98508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
MOS, Open-Collector, Open-Emitter, TTL
3.5V ~ 30V, ±1.75V ~ 15V
7.5mV @ ±15V
0.25µA @ ±15V
-
7.5mA
-
-
-
0°C ~ 70°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8-SOIC
TL3116CD
IC COMPARATOR 1 GEN PUR 8SOIC
Texas Instruments
382
In Stock
348
Marketplace
1 : ¥31.20000
Tube
-
Bulk
Tube
Last Time Buy
General Purpose
1
Complementary, Push-Pull, TTL
5V ~ 10V, ±2.5V ~ 5V
3mV @ ±5V
1.1µA @ ±5V
20mA
14.7mA
100dB CMRR
12ns
-
0°C ~ 70°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.