Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,684 In Stock | 1 : ¥20.85000 Cut Tape (CT) 3,000 : ¥9.53736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 1 | Open-Drain | 1.8V ~ 36V | - | - | - | 11µA | - | 28.1µs | 5.5mV | -40°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN | ||
11,738 In Stock | 1 : ¥25.78000 Cut Tape (CT) 1,000 : ¥13.61695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.7V ~ 5V | 6mV @ 5V | 0.95µA @ 5V | - | 1.8mA | 85dB CMRR, 85dB PSRR | 20ns | 7.5mV | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |