TLV7011DPWR

DigiKey Part Number
296-47103-2-ND - Tape & Reel (TR)
296-47103-1-ND - Cut Tape (CT)
296-47103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7011DPWR
Description
IC COMPARATOR 1 5X2SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Push-Pull 5-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
TLV7011DPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
8mV
Current - Input Bias (Max)
1pA
Current - Output (Typ)
-
Current - Quiescent (Max)
5µA
CMRR, PSRR (Typ)
78dB CMRR, 78dB PSRR
Propagation Delay (Max)
350ns
Hysteresis
4.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
4-XFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
5-X2SON (0.8x0.8)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.35900¥43.59
25¥4.06560¥101.64
100¥3.25190¥325.19
250¥3.01988¥754.97
500¥2.55538¥1,277.69
1,000¥1.97462¥1,974.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.80038¥5,401.14
6,000¥1.68421¥10,105.26
15,000¥1.56807¥23,521.05
30,000¥1.48676¥44,602.80
Manufacturers Standard Package