MAX9203EKA+T

DigiKey Part Number
MAX9203EKA+TTR-ND - Tape & Reel (TR)
MAX9203EKA+TCT-ND - Cut Tape (CT)
MAX9203EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9203EKA+T
Description
IC COMPARATOR 1 W/LATCH SOT23-8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Comparator with Latch TTL SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9203EKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
TTL
Voltage - Supply, Single/Dual (±)
4.75V ~ 10.5V, ±2.375V ~ 5.75V
Voltage - Input Offset (Max)
4mV @ ±5V
Current - Input Bias (Max)
5µA @ ±5V
Current - Output (Typ)
-
Current - Quiescent (Max)
2mA, 1.6mA, 800µA
CMRR, PSRR (Typ)
86.02dB CMRR, 86.02dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.99000¥49.99
10¥33.62200¥336.22
25¥29.38720¥734.68
100¥24.63820¥2,463.82
250¥22.33372¥5,583.43
500¥20.92846¥10,464.23
1,000¥19.76159¥19,761.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.27150¥45,678.75
Manufacturers Standard Package