PBSS4160DPN,115 | |
---|---|
DigiKey Part Number | 1727-3948-2-ND - Tape & Reel (TR) 1727-3948-1-ND - Cut Tape (CT) 1727-3948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4160DPN,115 |
Description | TRAN NPN/PNP 60V 870/770MA 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 870mA, 770mA 220MHz, 185MHz 420mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4160DPN,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 870mA, 770mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100mA, 1A / 330mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 5V / 150 @ 500mA, 5V | |
Power - Max | 420mW | |
Frequency - Transition | 220MHz, 185MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.47040 | ¥147.04 |
500 | ¥1.36168 | ¥680.84 |
1,000 | ¥0.92598 | ¥925.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85242 | ¥2,557.26 |
6,000 | ¥0.81703 | ¥4,902.18 |
9,000 | ¥0.73532 | ¥6,617.88 |
30,000 | ¥0.72444 | ¥21,733.20 |
75,000 | ¥0.69476 | ¥52,107.00 |