Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,864 In Stock | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥4.84572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull | 1.5V ~ 5.5V | - | - | 20mA | 3µA | - | 12µs | 20mV | -40°C ~ 85°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
2,430 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.78648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain, Rail-to-Rail | 1.65V ~ 5.5V | 2mV @ 5V | 5pA @ 5V | 100mA @ 5V | 35µA | 65dB CMRR, 80dB PSRR | 600ns (Typ) | - | -40°C ~ 125°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |