TL391LVQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TL391LVQDBVRQ1TR-ND - Tape & Reel (TR) 296-TL391LVQDBVRQ1CT-ND - Cut Tape (CT) 296-TL391LVQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL391LVQDBVRQ1 |
Description | AUTOMOTIVE LOW-VOLTAGE SINGLE CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL391LVQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 65dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 600ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.03280 | ¥100.82 |
100 | ¥3.22730 | ¥322.73 |
250 | ¥2.99656 | ¥749.14 |
500 | ¥2.53568 | ¥1,267.84 |
1,000 | ¥1.95935 | ¥1,959.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78648 | ¥5,359.44 |
6,000 | ¥1.67123 | ¥10,027.38 |
15,000 | ¥1.55598 | ¥23,339.70 |
30,000 | ¥1.47530 | ¥44,259.00 |