LM311D | |
---|---|
DigiKey Part Number | 296-1388-5-ND |
Manufacturer | |
Manufacturer Product Number | LM311D |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose MOS, Open-Collector, Open-Emitter, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM311D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | MOS, Open-Collector, Open-Emitter, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.25µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 7.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.77900 | ¥77.79 |
75 | ¥7.38013 | ¥553.51 |
150 | ¥6.06253 | ¥909.38 |
300 | ¥5.66747 | ¥1,700.24 |
525 | ¥5.00827 | ¥2,629.34 |
1,050 | ¥3.95395 | ¥4,151.65 |
2,550 | ¥3.69036 | ¥9,410.42 |
5,025 | ¥3.50585 | ¥17,616.90 |