SG7050CCN 20.000000M-HJGA0 | |
---|---|
DigiKey Part Number | 114-SG7050CCN20.000000M-HJGA0TR-ND - Tape & Reel (TR) 114-SG7050CCN20.000000M-HJGA0CT-ND - Cut Tape (CT) 114-SG7050CCN20.000000M-HJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CCN 20.000000M-HJGA0 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥10.51700 | ¥105.17 |
50 | ¥10.27380 | ¥513.69 |
100 | ¥8.80580 | ¥880.58 |
500 | ¥8.56134 | ¥4,280.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.21601 | ¥7,216.01 |
3,000 | ¥6.84911 | ¥20,547.33 |
5,000 | ¥6.60449 | ¥33,022.45 |
10,000 | ¥6.35989 | ¥63,598.90 |