TLV3602DGKR | |
---|---|
DigiKey Part Number | 296-TLV3602DGKRTR-ND - Tape & Reel (TR) 296-TLV3602DGKRCT-ND - Cut Tape (CT) 296-TLV3602DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3602DGKR |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, CMOS, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull, CMOS, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 5µA | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 7mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 3.5ns | |
Hysteresis | 5mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.82000 | ¥66.82 |
10 | ¥60.36400 | ¥603.64 |
25 | ¥57.55400 | ¥1,438.85 |
100 | ¥49.97470 | ¥4,997.47 |
250 | ¥47.72880 | ¥11,932.20 |
500 | ¥43.51730 | ¥21,758.65 |
1,000 | ¥37.90216 | ¥37,902.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.49844 | ¥91,246.10 |