TLV3201AIDCKR

DigiKey Part Number
296-36751-2-ND - Tape & Reel (TR)
296-36751-1-ND - Cut Tape (CT)
296-36751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3201AIDCKR
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV3201AIDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
1mV @ 5V
Current - Input Bias (Max)
0.005µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
40µA
CMRR, PSRR (Typ)
70dB CMRR, 85dB PSRR
Propagation Delay (Max)
50ns
Hysteresis
1.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.82000¥11.82
10¥10.58400¥105.84
25¥10.04800¥251.20
100¥8.25430¥825.43
250¥7.71604¥1,929.01
500¥6.81886¥3,409.43
1,000¥5.38332¥5,383.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.02445¥15,073.35
6,000¥4.77322¥28,639.32
15,000¥4.59377¥68,906.55
Manufacturers Standard Package