TLV4041R5DBVR

DigiKey Part Number
296-TLV4041R5DBVRTR-ND - Tape & Reel (TR)
296-TLV4041R5DBVRCT-ND - Cut Tape (CT)
296-TLV4041R5DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4041R5DBVR
Description
IC COMPARATOR 1 VOL REF SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV4041R5DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
10pA @ 5V
Current - Output (Typ)
50mA @ 5V
Current - Quiescent (Max)
3.5µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
360ns
Hysteresis
20mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.36000¥9.36
10¥8.39000¥83.90
25¥7.96360¥199.09
100¥6.54160¥654.16
250¥6.11500¥1,528.75
500¥5.40386¥2,701.93
1,000¥4.26614¥4,266.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.98178¥11,945.34
6,000¥3.78268¥22,696.08
15,000¥3.64048¥54,607.20
Manufacturers Standard Package