MAX44268EWL+T | |
---|---|
DigiKey Part Number | 175-MAX44268EWL+TTR-ND - Tape & Reel (TR) 175-MAX44268EWL+TCT-ND - Cut Tape (CT) 175-MAX44268EWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44268EWL+T |
Description | IC COMPARATOR 2 GEN PUR 9WLP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 9-WLP (1.29x1.29) |
Datasheet | Datasheet |
EDA/CAD Models | MAX44268EWL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 150pA | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 1.15µA | |
CMRR, PSRR (Typ) | 80dB PSRR | |
Propagation Delay (Max) | 39µs | |
Hysteresis | 6mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 9-WFBGA, WLBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WLP (1.29x1.29) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥16.14300 | ¥161.43 |
25 | ¥13.85280 | ¥346.32 |
100 | ¥11.27890 | ¥1,127.89 |
250 | ¥10.02488 | ¥2,506.22 |
500 | ¥9.25910 | ¥4,629.55 |
1,000 | ¥8.62257 | ¥8,622.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.76589 | ¥19,414.72 |
5,000 | ¥7.47827 | ¥37,391.35 |