Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,338 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.16984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 1.6V ~ 5V | 5mV @ 5V | 0.04µA @ 5V | 93mA @ 5V | 26µA | 79dB CMRR | 720ns | - | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
19,717 In Stock | 1 : ¥4.08000 Cut Tape (CT) 2,500 : ¥0.90568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 3V ~ 36V | 2mV @ 30V | 0.25µA @ 5V | 21mA @ 5V | 600µA | - | - | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
31,257 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.49057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector, Rail-to-Rail | 3V ~ 36V | 2.5mV @ 36V | 0.025µA @ 5V | 18mA @ 5V | 430µA | - | 1µs (Typ) | - | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
2,537 In Stock 100,190 Marketplace | 1 : ¥45.06000 Cut Tape (CT) 2,500 : ¥22.61099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | with Latch | 1 | Complementary, Push-Pull, TTL | 5V ~ 10V, ±2.5V ~ 5V | 3mV @ ±5V | 10µA @ ±5V | 20mA | 12.5mA | 97dB CMRR | 10ns | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |