Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,864 In Stock | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥4.84572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull | 1.5V ~ 5.5V | - | - | 20mA | 3µA | - | 12µs | 20mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
12,509 In Stock | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥4.84572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull | 1.5V ~ 5.5V | - | - | 20mA | 3µA | - | 12µs | 20mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
19,954 In Stock | 1 : ¥10.46000 Cut Tape (CT) 3,000 : ¥4.44767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.25V ~ 5.5V | 9mV @ 5.5V | 0.05µA @ 5.5V | - | 7µA | - | 5µs | - | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
31,276 In Stock | 1 : ¥11.65000 Cut Tape (CT) 2,500 : ¥4.93897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Open-Drain | 1V ~ 5.5V | - | 60pA @ 3.3V | - | 1.1µA | 53dB PSRR | 15µs | ±12mV | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
13,501 In Stock | 1 : ¥18.02000 Cut Tape (CT) 3,000 : ¥8.22991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Differential, Open-Drain | 1.7V ~ 5.5V | - | 0.005µA @ 1.7V | - | 10µA | - | 10µs | 13.5mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
11,509 In Stock | 1 : ¥25.93000 Cut Tape (CT) 500 : ¥16.24854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 15µA | - | 29µs | 11.5mV | -40°C ~ 85°C | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | TSOT-23-5 | |||
1,516 In Stock | 1 : ¥47.52000 Cut Tape (CT) 500 : ¥29.78912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 17µA | - | 29µs | 11.5mV | -40°C ~ 85°C | 6-WFDFN Exposed Pad | Surface Mount | 6-DFN (2x3) | |||
93,012 In Stock 162,000 Factory | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.87696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector | 2.7V ~ 5.5V | 7mV @ 5V | 0.25µA @ 5V | 84mA @ 5V | 200µA | - | 450ns | - | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-25 | ||
2,459 In Stock | 1 : ¥23.46000 Cut Tape (CT) 250 : ¥16.40872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull | 1.8V ~ 5.5V | 12mV @ 5.5V | 10pA @ 5.5V | - | 5µA | 74dB CMRR, 80dB PSRR | 13.5µs | - | -40°C ~ 85°C | SOT-23-6 | Surface Mount | SOT-23-6 | ||
0 In Stock | 1 : ¥22.08000 Cut Tape (CT) 1,000 : ¥11.66671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | Push-Pull | 2.7V ~ 15V, ±1.35V ~ 7.5V | 5mV @ 5V | 0.04pA @ 5V | 30mA | 14µA | 75dB CMRR, 80dB PSRR | 10µs | - | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |