NCX2200GW,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15,012
Unit Price: ¥8.25000
Datasheet

Similar


onsemi
In Stock: 2,482
Unit Price: ¥5.10000
Datasheet

NCX2200GW,125

DigiKey Part Number
568-7526-2-ND - Tape & Reel (TR)
568-7526-1-ND - Cut Tape (CT)
568-7526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCX2200GW,125
Description
IC COMPARATOR 1 GEN PUR 5TSSOP
Customer Reference
Detailed Description
Comparator General Purpose Rail-to-Rail 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
General Purpose
Number of Elements
1
Output Type
Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.3V ~ 5.5V
Voltage - Input Offset (Max)
30mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
6µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
800ns
Hysteresis
20mV
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Base Product Number