Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,120 In Stock | 1 : ¥13.60000 Cut Tape (CT) 3,000 : ¥5.76969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Open-Drain | 2.25V ~ 5.5V | - | 170µA @ 5.5V | - | 15µA | - | - | 15mV | -40°C ~ 125°C | SC-82A, SOT-343 | Surface Mount | SC-70-4 | ||
10,607 In Stock | 1 : ¥27.71000 Cut Tape (CT) 3,000 : ¥13.90799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | 6.5mV @ 5.5V | 10pA @ 5.5V | - | 5mA | 70dB CMRR, 100dB PSRR | 10ns | 6mV | -40°C ~ 125°C | SOT-23-6 | Surface Mount | SOT-23-6 | ||
4,208 In Stock | 1 : ¥35.45000 Cut Tape (CT) 2,500 : ¥12.33294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | TTL | 4.5V ~ 5.5V | 5mV @ 5.5V | 0.5µA @ 5V | 40mA | 2.1mA | 95dB CMRR, 82dB PSRR | 9ns | - | -40°C ~ 85°C | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
2,413 In Stock | 1 : ¥37.06000 Cut Tape (CT) 3,000 : ¥18.27067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail | 2.4V ~ 5.5V | 5mV @ 5V | 1µA @ 5V | 30mA | 7mA | 80dB CMRR, 80dB PSRR | 3.5ns | 60mV | -40°C ~ 125°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
5,046 In Stock | 1 : ¥38.93000 Cut Tape (CT) 250 : ¥28.79676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Latch | 1 | CMOS, TTL | 2.5V ~ 5.5V | 5mV @ 2.5V | 5µA @ 2.5V | 50mA | 4mA | 50dB CMRR, 50dB PSRR | 5ns | 100µV | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
1,127 In Stock | 1 : ¥45.99000 Cut Tape (CT) 500 : ¥28.79012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS | 2.45V ~ 5.25V | 5.5mV @ 5V | 1.6µA @ 5V | 19mA @ 5V | 2.65mA | - | 5.3ns | - | -40°C ~ 85°C | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
5,766 In Stock | 1 : ¥49.56000 Cut Tape (CT) 3,000 : ¥24.89379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | LVDS | 2.4V ~ 5.5V | 5mV @ 5V | 5µA @ 5V | - | 16.5mA | 80dB CMRR, 80dB PSRR | 0.8ns | 60mV | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
1,532 In Stock | 1 : ¥54.15000 Cut Tape (CT) 250 : ¥37.80356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, TTL | 2.5V ~ 5.5V | 5mV @ 2.5V | 5µA @ 2.5V | 50mA | 4mA | 50dB CMRR, 50dB PSRR | 5ns | 2mV | -40°C ~ 125°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
4,788 In Stock | 1 : ¥58.06000 Cut Tape (CT) 2,500 : ¥31.69893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Latch | 1 | CMOS, Complementary, Rail-to-Rail, TTL | 2.4V ~ 12V, ±2.4V ~ 6V | 5.5mV @ 5V | 5µA @ 5V | 20mA | 22mA | 75dB CMRR, 85dB PSRR | 6ns | - | 0°C ~ 70°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP |