Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,687 In Stock | 1 : ¥39.11000 Cut Tape (CT) 3,000 : ¥18.27149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail | 2.4V ~ 5.5V | 5mV @ 5V | 5µA @ 5V | 30mA @ 5V | 7mA | 80dB CMRR, 80dB PSRR | 3.5ns | 5mV | -40°C ~ 125°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
2,425 In Stock | 1 : ¥85.78000 Cut Tape (CT) 1,000 : ¥46.99268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Differential, LVDS, RSPECL | 2.7V ~ 12V, ±1.35V ~ 6V | 8mV @ 5V | 5µA @ 5V | 25mA | 10mA | 80dB CMRR, 80dB PSRR | 0.783ns | 75mV | -40°C ~ 125°C | - | - | 24-WFQFN Exposed Pad | Surface Mount | 24-WQFN (4x4) | ||
27,487 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | Complementary, Differential, LVDS | 2.7V ~ 12V, ±1.35V ~ 6V | 9.5mV @ 5V | 0.5µA @ 5V | - | 6.8mA | 70dB CMRR, 74dB PSRR | 7ns | - | -40°C ~ 85°C | - | - | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 |