LM319M/NOPB

DigiKey Part Number
LM319M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM319M/NOPB
Description
IC COMPARATOR 2 GEN PUR 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM319M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
DTL, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 36V, ±2.5V ~ 18V
Voltage - Input Offset (Max)
8mV @ ±15V
Current - Input Bias (Max)
1µA @ ±15V
Current - Output (Typ)
-
Current - Quiescent (Max)
12.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.76300¥107.63
55¥10.21600¥561.88
110¥8.39118¥923.03
275¥7.84411¥2,157.13
550¥6.93205¥3,812.63
1,045¥5.47268¥5,718.95
2,530¥5.10779¥12,922.71
5,005¥4.85243¥24,286.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.