LT1713IMS8#PBF

DigiKey Part Number
505-LT1713IMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1713IMS8#PBF
Description
IC COMPARATOR 1 W/LATCH 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1713IMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
CMOS, Complementary, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.4V ~ 12V, ±2.4V ~ 6V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
2µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
7.5mA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
11ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.60000¥55.60
10¥50.20800¥502.08
50¥47.87720¥2,393.86
100¥41.57090¥4,157.09
250¥39.70272¥9,925.68
500¥36.19954¥18,099.77
1,000¥31.52863¥31,528.63
2,500¥30.36090¥75,902.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.