LT1716IS5#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1716IS5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1716IS5#TRPBFCT-ND - Cut Tape (CT) 505-LT1716IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1716IS5#TRPBF |
Description | IC COMPARATOR 1 GEN PUR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1716IS5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 44V, ±1.35V ~ 22V | |
Voltage - Input Offset (Max) | 1.6mV @ 5V | |
Current - Input Bias (Max) | 0.05µA @ 5V | |
Current - Output (Typ) | 20mA @ 5V | |
Current - Quiescent (Max) | 60µA | |
CMRR, PSRR (Typ) | 110dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 5.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.75000 | ¥37.75 |
10 | ¥33.92000 | ¥339.20 |
25 | ¥32.07000 | ¥801.75 |
100 | ¥27.79390 | ¥2,779.39 |
250 | ¥26.36840 | ¥6,592.10 |
500 | ¥23.66024 | ¥11,830.12 |
1,000 | ¥19.95440 | ¥19,954.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.95669 | ¥47,391.72 |