Video Amps and Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Output Type | Number of Circuits | -3db Bandwidth | Slew Rate | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
899 In Stock | 1 : ¥39.28000 Cut Tape (CT) 2,000 : ¥18.34138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2:1 Multiplexer-Amplifier | Rail-to-Rail | 3 | 190 MHz | 320V/µs | 18.9 mA | 85 mA | 2.6V ~ 5.5V | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
45 In Stock | 1 : ¥44.25000 Tube | - | Tube | Active | 2:1 Multiplexer-Amplifier | Rail-to-Rail | 3 | 190 MHz | 320V/µs | 18.9 mA | 85 mA | 2.6V ~ 5.5V | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |