Switched Integrator Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,234 In Stock | 1 : ¥86.94000 Cut Tape (CT) 2,500 : ¥47.47280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Switched Integrator | 1 | - | 3V/µs | 2 MHz | 0.1 pA | 500 µV | 4.1mA | 20 mA | 9.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
897 In Stock | 1 : ¥92.03000 Tube | - | Tube | Active | Switched Integrator | 1 | - | 3V/µs | 2 MHz | 0.1 pA | 500 µV | 4.1mA | 20 mA | 9.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
94 In Stock | 1 : ¥343.17000 Tube | - | Tube | Active | Switched Integrator | 2 | - | 3V/µs | 2 MHz | 0.1 pA | 500 µV | 12mA (x2 Channels) | 25 mA | 14.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
0 In Stock | 1,000 : ¥167.62081 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Switched Integrator | 2 | - | 3V/µs | 2 MHz | 0.1 pA | 500 µV | 12mA (x2 Channels) | 25 mA | 14.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
0 In Stock | 1,000 : ¥167.62081 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Switched Integrator | 2 | - | 3V/µs | 2 MHz | 0.1 pA | 500 µV | 12mA (x2 Channels) | 25 mA | 14.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
0 In Stock | 25 : ¥306.76080 Tube | - | Tube | Discontinued at Digi-Key | Switched Integrator | 2 | - | 3V/µs | 2 MHz | 0.1 pA | 500 µV | 12mA (x2 Channels) | 25 mA | 14.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC |