ACF2101BU | |
---|---|
DigiKey Part Number | ACF2101BU-ND |
Manufacturer | |
Manufacturer Product Number | ACF2101BU |
Description | IC SW INTEG 2 CIRCUIT 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switched Integrator Amplifier 2 Circuit 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ACF2101BU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 12mA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 14.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.17000 | ¥343.17 |
10 | ¥320.18200 | ¥3,201.82 |
25 | ¥306.76080 | ¥7,669.02 |
100 | ¥278.00200 | ¥27,800.20 |
250 | ¥268.41560 | ¥67,103.90 |