Instrumentation, Op Amps, Buffer Amps

Results: 4
Series
-LMV®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
1.7V/µs2V/µs2.5V/µs
Gain Bandwidth Product
1 MHz1.3 MHz
Current - Input Bias
10 pA20 µA80 µA
Voltage - Input Offset
55 µV100 µV1 mV
Current - Supply
70µA (x2 Channels)355µA1.5mA
Voltage - Supply Span (Min)
2.5 V2.7 V
Voltage - Supply Span (Max)
5.5 V20 V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
8-VSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
INA281A1IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
6,131
In Stock
1 : ¥20.52000
Cut Tape (CT)
3,000 : ¥9.40302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2.5V/µs
1.3 MHz
-
20 µA
100 µV
1.5mA
-
2.7 V
20 V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
LMV358AIDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
10,335
In Stock
1 : ¥3.78000
Cut Tape (CT)
2,500 : ¥0.69652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA (x2 Channels)
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
INA2180A2IDGKT
IC CURR SENSE 2 CIRCUIT 8VSSOP
Texas Instruments
3,328
In Stock
1 : ¥10.34000
Cut Tape (CT)
250 : ¥6.73892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Current Sense
2
Rail-to-Rail
2V/µs
-
210 kHz
80 µA
100 µV
355µA
-
2.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SOD 123-5
INA281B2IDBVT
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
459
In Stock
1 : ¥22.17000
Cut Tape (CT)
250 : ¥15.46268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Current Sense
1
-
2.5V/µs
1.3 MHz
-
20 µA
55 µV
1.5mA
-
2.7 V
20 V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.